The IMM101T-056M is a power management IC with a maximum operating temperature of 115 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 38 terminals and a quad terminal position. The device is packaged in a QFN-38 package with dimensions of 12mm in width and 12mm in length. It operates within a supply voltage range of 13.5V to 16.5V and has a temperature grade of industrial. It is designed for use in industrial applications.
Infineon IMM101T-056M technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N38 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.