The IPA030N10N3GXKSA1 is a 100V power MOSFET with a maximum continuous drain current of 79A. It features a TO-220-3 package with a through-hole mount and is halogen-free and lead-free. The device has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 41W. It is RoHS compliant and part of the OptiMOS series.
Sign in to ask questions about the Infineon IPA030N10N3GXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA030N10N3GXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 79A |
| Drain to Source Resistance | 2.6mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 14.8nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Through Hole |
| On-State Resistance | 3mR |
| Package Quantity | 500 |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 112ns |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA030N10N3GXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
