
The IPA075N15N3GXKSA1 is a MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum drain to source voltage of 150V and a continuous drain current of 43A. The device is lead free and halogen free, and is compliant with RoHS standards. It is packaged in a flange mount, R-PSFM-T3 package, with a quantity of 500 per package.
Sign in to ask questions about the Infineon IPA075N15N3GXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA075N15N3GXKSA1 technical specifications.
| Continuous Drain Current (ID) | 43A |
| Drain to Source Resistance | 5.9mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.47nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 150V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| On-State Resistance | 7.5mR |
| Package Quantity | 500 |
| Power Dissipation | 39W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA075N15N3GXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
