
The IPA50R140CP is a 500V power MOSFET from Infineon, featuring a continuous drain current of 23A. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 34W. The device is packaged in a TO-220-3 package and is RoHS compliant. It has a threshold voltage of 3V and a maximum Rds on of 140mR.
Sign in to ask questions about the Infineon IPA50R140CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA50R140CP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.83mm |
| Input Capacitance | 2.54nF |
| Length | 10.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 140mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA50R140CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
