
The IPA50R190CEXKSA2 is a power MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 18.5A and a drain to source resistance of 170mR. The device is packaged in a TO-220-3 package and is available in a rail/Tube packaging option. The IPA50R190CEXKSA2 is RoHS compliant and halogen free, making it suitable for a variety of applications. It has a maximum power dissipation of 32W and an on-state resistance of 190mR.
Infineon IPA50R190CEXKSA2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 18.5A |
| Drain to Source Resistance | 170mR |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.137nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| On-State Resistance | 190mR |
| Packaging | Rail/Tube |
| Power Dissipation | 32W |
| Rds On Max | 190mR |
| Resistance | 0.17R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA50R190CEXKSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.