
N-Channel Power MOSFET, 500V breakdown voltage, 17A continuous drain current, and 199mΩ Rds On. Features include 139W power dissipation, 1.8nF input capacitance, and 10.65mm length. Operates from -55°C to 150°C, with a 20V gate-source voltage rating. Packaged in TO-220-3, this RoHS compliant component is suitable for through-hole termination.
Sign in to ask questions about the Infineon IPA50R199CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA50R199CP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 199mR |
| Dual Supply Voltage | 550V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 16.15mm |
| Input Capacitance | 1.8nF |
| Length | 10.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Nominal Vgs | 3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 139W |
| Rds On Max | 199mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA50R199CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
