
The IPA50R250CP is a 500V 13A N-Channel MOSFET from Infineon, packaged in a TO-220FP with 3 PINs. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and halogen free. It has a maximum power dissipation of 33W and a nominal Vgs of 3V. The IPA50R250CP is suitable for a variety of applications including power supplies and motor control.
Infineon IPA50R250CP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 550V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 16.15mm |
| Input Capacitance | 1.42nF |
| Length | 10.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Nominal Vgs | 3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 250mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| Width | 4.85mm |
| RoHS | Compliant |
No datasheet is available for this part.