
N-channel enhancement mode power MOSFET featuring 500V drain-source voltage and 13A continuous drain current. This single-element transistor utilizes CoolMOS CE technology and offers a low 280mΩ drain-source resistance at 13V. Packaged in a TO-220FP fullpak with 3 pins and a tab, it supports through-hole mounting. Operating temperature range is -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA50R280CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA50R280CE technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220FP |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 15.99 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | CoolMOS CE |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 13A |
| Maximum Gate Threshold Voltage | 3.5V |
| Maximum Drain Source Resistance | 280@13VmOhm |
| Typical Gate Charge @ Vgs | 32.6@10VnC |
| Typical Gate Charge @ 10V | 32.6nC |
| Typical Input Capacitance @ Vds | 773@100VpF |
| Maximum Power Dissipation | 30400mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IPA50R280CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
