This N-channel superjunction power MOSFET is rated for 500 V drain-source voltage and 9.9 A continuous drain current. It is offered in a 3-pin TO-220 FullPAK through-hole package with maximum RDS(on) of 380 mΩ at 10 V gate drive and typical total gate charge of 32 nC. The device supports pulsed drain current up to 30 A, dissipates up to 31 W, and operates from -40 °C to 150 °C. Thermal resistance is specified up to 4.28 K/W junction-to-case and 80 K/W junction-to-ambient, and the series is positioned for cost-sensitive consumer and lighting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA50R380CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA50R380CE technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPA50R380CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.