Trans MOSFET N-CH 550V 9.9A 3-Pin TO-220 FP Tube
Checking distributor stock and pricing after the page loads.
Infineon IPA50R380CEXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9.9A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 8.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | IPA50R380 |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
No datasheet is available for this part.