
The IPA50R380CEXKSA2 is a flange mount MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 9.9A and a drain to source resistance of 340mR. The device has a maximum power dissipation of 29.2W and an on-state resistance of 380mR. It is packaged in a TO-220-3 package and is lead free and halogen free. The MOSFET is RoHS compliant and is part of the CoolMOS series.
Infineon IPA50R380CEXKSA2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9.9A |
| Drain to Source Resistance | 340mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 584pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29.2W |
| On-State Resistance | 380mR |
| Packaging | Rail/Tube |
| Power Dissipation | 31W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA50R380CEXKSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.