
N-Channel Power MOSFET, 500V Drain-Source Breakdown Voltage, 9A Continuous Drain Current, and 399mΩ Rds On. This silicon Metal-oxide Semiconductor FET features a TO-220-3 package, 83W maximum power dissipation, and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 14ns fall time, 35ns turn-on delay, and 80ns turn-off delay, with an input capacitance of 890pF. The device is RoHS compliant and Halogen Free.
Sign in to ask questions about the Infineon IPA50R399CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA50R399CP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 399mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 890pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Rds On Max | 399mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA50R399CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
