
Automotive N-channel Power MOSFET featuring 500V drain-source voltage and 11.1A continuous drain current. This single-element transistor utilizes CoolMOS CE technology and operates in enhancement mode. Housed in a TO-220FP package with 3 pins and a tab, it offers through-hole mounting and a maximum power dissipation of 28000mW. Key electrical characteristics include a 20V gate-source voltage, 3.5V gate threshold voltage, and 500mOhm drain-source resistance. Operating temperature range is -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA50R500CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA50R500CE technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220FP |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 15.99 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | CoolMOS CE |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 11.1A |
| Maximum Gate Threshold Voltage | 3.5V |
| Maximum Drain Source Resistance | 500@13VmOhm |
| Typical Gate Charge @ Vgs | 18.7@10VnC |
| Typical Gate Charge @ 10V | 18.7nC |
| Typical Input Capacitance @ Vds | 433@100VpF |
| Maximum Power Dissipation | 28000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IPA50R500CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.