Trans MOSFET N-CH 550V 7.6A 3-Pin(3+Tab) TO-220FP
Checking distributor stock and pricing after the page loads.
Infineon IPA50R500CEXKSA1 technical specifications.
| Continuous Drain Current (ID) | 7.6A |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
No datasheet is available for this part.