
The IPA50R500CEXKSA2 is a N-CHANNEL MOSFET with a Drain to Source Breakdown Voltage of 500V and a Continuous Drain Current of 7.6A. It has a Max Operating Temperature range of -40°C to 150°C and is packaged in a TO-220-3 case. The device is RoHS Compliant and Lead Free, and is part of the CoolMOS series. It has a Max Power Dissipation of 28W and an On-State Resistance of 500mR.
Infineon IPA50R500CEXKSA2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7.6A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 500mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 433pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| On-State Resistance | 500mR |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 28W |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA50R500CEXKSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
