
The IPA50R650CE is a TO-220-3 flange mount MOSFET from Infineon with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 27.2W and a continuous drain current of 6.1A. The device is lead-free and halogen-free, and is compliant with RoHS standards. The MOSFET has an input capacitance of 342pF and a maximum drain to source voltage of 500V. It is packaged in a TO-220-3 case and is available in rail or tube packaging.
Infineon IPA50R650CE technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.1A |
| Drain to Source Voltage (Vdss) | 500V |
| Halogen Free | Halogen Free |
| Input Capacitance | 342pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27.2W |
| Packaging | Rail/Tube |
| Rds On Max | 650mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA50R650CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.