
Infineon IPA50R800CEXKSA2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Resistance | 720mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 15.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26.4W |
| On-State Resistance | 800mR |
| Packaging | Rail/Tube |
| Power Dissipation | 26W |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA50R800CEXKSA2 to view detailed technical specifications.
No datasheet is available for this part.