
The IPA50R950CEXKSA1 is a MOSFET N-Channel device with a continuous drain current rating of 4.3A. It operates over a temperature range of -55°C to 150°C. The device is mounted through a hole and is compliant with RoHS regulations. The MOSFET features a fall time of 19.5ns, turn-off delay time of 25ns, and turn-on delay time of 7ns.
Checking distributor stock and pricing after the page loads.
Infineon IPA50R950CEXKSA1 technical specifications.
| Continuous Drain Current (ID) | 4.3A |
| Fall Time | 19.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
No datasheet is available for this part.