
Power Field-Effect Transistor, 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN
Sign in to ask questions about the Infineon IPA50R950CEXKSA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA50R950CEXKSA2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 950mR |
| Fall Time | 19.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 231pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.7W |
| On-State Resistance | 950mR |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 26W |
| Rds On Max | 950mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA50R950CEXKSA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
