
N-channel Power MOSFET, 600V drain-source voltage, 37.9A continuous drain current. Features CoolMOS process technology, 99mOhm drain-source resistance at 10V, and 119nC gate charge. Packaged in a 3-pin TO-220FP (Fullpak) with through-hole mounting. Operates from -55°C to 150°C with a maximum power dissipation of 35W.
Checking distributor stock and pricing after the page loads.
Infineon IPA60R099C6 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220FP |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 16 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | CoolMOS |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 37.9A |
| Maximum Gate Threshold Voltage | 3.5V |
| Maximum Drain Source Resistance | 99@10VmOhm |
| Typical Gate Charge @ Vgs | 119@10VnC |
| Typical Gate Charge @ 10V | 119nC |
| Typical Input Capacitance @ Vds | 2660@100VpF |
| Maximum Power Dissipation | 35000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.