
N-Channel Power MOSFET featuring 600V drain-source voltage and 37.9A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 99mΩ Rds On, with fast switching characteristics including a 15ns turn-on delay and 6ns fall time. Designed for through-hole mounting in a TO-220-3 package, it operates from -55°C to 150°C and has a maximum power dissipation of 35W. The component is RoHS compliant, lead-free, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA60R099C6XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA60R099C6XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 37.9A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.66nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 99mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R099C6XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.