
The IPA60R125CPXKSA1 is a 650V, 25A MOSFET in a TO-220-3 package. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and lead free, and is packaged in a rail/tube configuration with 500 units per package. The MOSFET has a maximum power dissipation of 35W and a maximum Rds on of 125mR, with turn-on and turn-off delay times of 15ns and 50ns, respectively.
Infineon IPA60R125CPXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 650V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 125mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R125CPXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
