This N-channel superjunction power MOSFET is rated for 600 V drain-source voltage and 30 A continuous drain current. It uses Infineon's CoolMOS™ P6 technology to reduce gate charge and support efficient hard-switching and soft-switching topologies. The device is offered in a TO-220 FullPAK through-hole package with 125 mΩ maximum RDS(on), 56 nC typical gate charge, and 34 W power dissipation. Operating junction temperature spans from -55 °C to 150 °C, with thermal resistance values of 80 K/W junction-to-ambient and 3.65 K/W junction-to-case. The standard ordering option IPA60R125P6XKSA1 is supplied in tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA60R125P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA60R125P6 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPA60R125P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.