
IPA60R160P6 is a 600 V N-channel CoolMOS™ P6 power MOSFET with a maximum drain current of 10.4 A and a maximum on-resistance of 160 mΩ. The device is offered in a TO-220 FullPAK through-hole package with 3 pins and supports an operating temperature range of -55 °C to 150 °C. Typical total gate charge is 44 nC at 10 V, and the thermal resistance is specified up to 3.67 K/W junction-to-case and 80 K/W junction-to-ambient. It is intended for PFC stages, hard-switching PWM stages, and resonant switching stages in power supplies such as adapters, lighting, server, telecom, and UPS equipment.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
