
N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 21A continuous drain current. This silicon Metal-Oxide-Semiconductor FET offers a low 165mR on-state resistance and 34W power dissipation. Designed for through-hole mounting in a TO-220-3 package, it operates from -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA60R165CPXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA60R165CPXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 165mR |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 650V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| On-State Resistance | 165mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 34W |
| Rds On Max | 165mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R165CPXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
