
N-Channel Power MOSFET, 600V breakdown voltage, 0.18 ohm on-resistance, designed for high-power applications. This single-element, silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a 3-terminal configuration and is available in TO-220AB and TO-220FP packages. Operating temperature range extends from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA60R180P7SXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA60R180P7SXKSA1 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPA60R180P7SXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.