
N-channel Power MOSFET featuring 650V drain-source voltage and 20.2A continuous drain current. This single-element transistor utilizes CoolMOS C6 process technology, offering a low drain-source on-resistance of 190 mOhm at 10V. Packaged in a TO-220FP (Transistor Outline Package Fullpak) with a 3-pin through-hole configuration, it operates within a temperature range of -55°C to 150°C. Key specifications include a maximum gate-source voltage of 20V and a typical gate charge of 7.6 nC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA60R190C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA60R190C6 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220FP |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 16 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | CoolMOS C6 |
| Maximum Drain Source Voltage | 650V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 20.2A |
| Maximum Drain Source Resistance | 190@10VmOhm |
| Typical Gate Charge @ Vgs | 7.6@10VnC |
| Typical Gate Charge @ 10V | 7.6nC |
| Typical Input Capacitance @ Vds | 1400@100VpF |
| Maximum Power Dissipation | 34000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IPA60R190C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.