
The IPA60R190P6XKSA1 is a 600V power MOSFET from Infineon, packaged in a TO-220 flange mount. It can handle a continuous drain current of 20.2A and has a maximum operating temperature of 150°C. The device is RoHS compliant and lead-free, with a halogen-free construction. It features fast switching times, with a fall time of 7ns and turn-off delay time of 45ns. The MOSFET is suitable for high-power applications, with a maximum dual supply voltage of 600V.
Sign in to ask questions about the Infineon IPA60R190P6XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA60R190P6XKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 20.2A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R190P6XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
