
N-Channel Power MOSFET featuring 650V drain-source voltage and 16A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 199mΩ Rds On and 10ns turn-on delay. Designed for high-efficiency power applications, it operates within a -55°C to 150°C temperature range and has a maximum power dissipation of 34W. Packaged in a TO-220-3 configuration, this component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA60R199CPXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA60R199CPXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 650V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 16.15mm |
| Input Capacitance | 1.52nF |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 34W |
| Rds On Max | 199mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 10ns |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R199CPXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
