
N-channel power MOSFET featuring 600V drain-source breakdown voltage and 12A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 250mΩ on-state resistance and 650V dual supply voltage. Designed for through-hole mounting in a TO-220-3 package, it operates from -55°C to 150°C with a maximum power dissipation of 33W. Key switching characteristics include a 40ns turn-on delay and 12ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA60R250CPXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA60R250CPXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 650V |
| Dual Supply Voltage | 650V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Nominal Vgs | 3V |
| On-State Resistance | 250mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 33W |
| Rds On Max | 250mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R250CPXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
