
The IPA60R299CPXKSA1 is a 600V 11A power MOSFET from Infineon, packaged in a TO-220-3 case. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 33W. The device is halogen free and lead free, and is compliant with RoHS regulations. It has a nominal Vgs of 3V and a maximum Rds On of 299mR, with turn-on and turn-off delay times of 10ns and 40ns, respectively.
Infineon IPA60R299CPXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 650V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 16.15mm |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Nominal Vgs | 3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 299mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 10ns |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R299CPXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
