
N-channel MOSFET, 600V Vdss, 12A continuous drain current, and 330mR Rds On. Features TO-220-3 through-hole package, 32W power dissipation, and 150°C max operating temperature. Includes 7ns fall time, 12ns turn-on delay, and 33ns turn-off delay. Halogen and lead-free, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA60R330P6XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA60R330P6XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 297mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 7ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.01nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-State Resistance | 330mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 32W |
| Rds On Max | 330mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ P6 |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R330P6XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
