This N-channel power MOSFET uses CoolMOS™ P6 superjunction technology and is rated for 600 V drain-to-source voltage with 6.5 A nominal drain current. It is offered in a TO220 FullPAK through-hole package and supports up to 31 W power dissipation. The device specifies 380 mΩ maximum RDS(on) at 10 V gate drive, 19 nC typical gate charge, and a 3.5 V to 4.5 V gate threshold range. Operating temperature spans from -55 °C to 150 °C, and the part is positioned for boost, flyback, forward, half-bridge, and LLC topologies. The ordering information lists tube packing, non-dry moisture packing, and compliance with lead-free, halogen-free, and RoHS requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA60R380P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA60R380P6 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPA60R380P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.