
N-channel MOSFET power transistor featuring 600V drain-source voltage and 10.6A continuous drain current. This CoolMOS P6 series component offers 380mΩ on-state resistance and 31W power dissipation in a TO-220-3 through-hole package. Key performance characteristics include a 7ns fall time, 12ns turn-on delay, and 33ns turn-off delay. Operating temperature range is -55°C to 150°C, with halogen-free and lead-free compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA60R380P6XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA60R380P6XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10.6A |
| Drain to Source Resistance | 342mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 877pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-State Resistance | 380mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 31W |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ P6 |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R380P6XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
