
The IPA60R385CP is a 3-pin TO-220 packaged MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 9A and a maximum power dissipation of 31W. The device is RoHS compliant and has a threshold voltage of 3V. It also has a gate to source voltage of 20V and an input capacitance of 790pF.
Sign in to ask questions about the Infineon IPA60R385CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA60R385CP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9A |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 790pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 31W |
| Rds On Max | 385mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R385CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
