
The IPA60R450E6XKSA1 is a 600V, 9.2A MOSFET from Infineon, packaged in a TO-220-3 flange mount package. It features a maximum power dissipation of 30W and is RoHS compliant. The device operates over a temperature range of -55°C to 150°C and has a maximum dual supply voltage of 600V. It is also halogen free and lead free.
Infineon IPA60R450E6XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9.2A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 620pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 30W |
| Rds On Max | 450mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R450E6XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
