This device is a CoolMOS™ P6 N-channel power MOSFET rated for 600 V, 4.9 A, and 540 mΩ RDS(on). It belongs to Infineon's 500 V to 950 V CoolMOS™ N-channel power MOSFET family for high-voltage power conversion. The orderable version is supplied in tube packaging and uses the PG-TO220-3-111 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA60R600P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA60R600P6 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPA60R600P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.