
N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 4.4A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-state resistance of 950mΩ and a maximum power dissipation of 26W. Designed for efficient switching, it exhibits a fall time of 13ns and turn-on delay of 10ns. Packaged in a TO-220AB full pack, this component is halogen-free, lead-free, and RoHS compliant, operating within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA60R950C6XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 860mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 16.15mm |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 26W |
| Number of Elements | 1 |
| On-State Resistance | 950mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 26W |
| Radiation Hardening | No |
| Rds On Max | 950mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 10ns |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA60R950C6XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.