
Power Field-Effect Transistor, 31.2A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3
Sign in to ask questions about the Infineon IPA65R110CFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA65R110CFD technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 31.2A |
| Drain to Source Voltage (Vdss) | 650V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.24nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34.7W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA65R110CFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
