
The IPA65R190C7XKSA1 is a N-Channel MOSFET from Infineon with a maximum drain to source voltage of 650V and a continuous drain current of 8A. It features a maximum power dissipation of 30W and a maximum operating temperature of 150°C. The device is packaged in a TO-220-3 flange mount package and is lead free and halogen free. It is RoHS compliant and suitable for use in a variety of applications.
Infineon IPA65R190C7XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.15nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ C7 |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA65R190C7XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.