Infineon IPA65R190CFDXKSA1 technical specifications.
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 6.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 53.2ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA65R190CFDXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
