
N-Channel Power MOSFET featuring 650V drain-source voltage and 190mΩ on-state resistance. This silicon, metal-oxide semiconductor FET offers a continuous drain current of 20.2A and a maximum power dissipation of 34W. Designed for high-efficiency power applications, it operates within a temperature range of -55°C to 150°C and is packaged in a TO-220-3 configuration. The component is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA65R190E6XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA65R190E6XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20.2A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 16.15mm |
| Input Capacitance | 1.62nF |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34W |
| Number of Elements | 1 |
| On-State Resistance | 190mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 34W |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 112ns |
| Turn-On Delay Time | 12ns |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA65R190E6XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
