
The IPA65R280E6 is a 650V power MOSFET from Infineon, featuring a TO-220-3 package and a maximum operating temperature of 150°C. It has a continuous drain current of 13.8A and a gate to source voltage of 20V. The device is halogen free and RoHS compliant, with a maximum power dissipation of 32W. It is available in a rail/Tube packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Infineon IPA65R280E6 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 13.8A |
| Drain to Source Voltage (Vdss) | 650V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 16.15mm |
| Input Capacitance | 950pF |
| Length | 10.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Nominal Vgs | 3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 280mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 76ns |
| Turn-On Delay Time | 11ns |
| Width | 4.85mm |
| RoHS | Compliant |
No datasheet is available for this part.