
The IPA65R310CFDXKSA1 is a 650V MOSFET with a continuous drain current of 11.4A and an on-state resistance of 310mR. It features a TO-220-3 package and is designed for through hole mounting. The device operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The IPA65R310CFDXKSA1 is part of the CoolMOS series from Infineon.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA65R310CFDXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA65R310CFDXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11.4A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Resistance | 310mR |
| Package Quantity | 500 |
| Power Dissipation | 32W |
| Rds On Max | 310mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA65R310CFDXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.