
The IPA65R420CFD is a N-CHANNEL MOSFET from Infineon, featuring a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 8.7A and a drain to source breakdown voltage of 650V. The device is packaged in a TO-220-3 flange mount package and is RoHS compliant. It is part of the CoolMOS series and has a maximum power dissipation of 31.2W.
Sign in to ask questions about the Infineon IPA65R420CFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA65R420CFD technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.7A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 420mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 870pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31.2W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 31.25W |
| Rds On Max | 420mR |
| Resistance | 0.42R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA65R420CFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
