
The IPA65R600E6 is a TO-220-3 packaged MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 7.3A and a maximum power dissipation of 28W. The device is lead free and halogen free, and is compliant with RoHS regulations. The IPA65R600E6 has a threshold voltage of 3V and a turn-on delay time of 10ns, with a turn-off delay time of 64ns. It is available in a package quantity of 500, packaged in rail/Tube packaging.
Infineon IPA65R600E6 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7.3A |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Halogen Free |
| Height | 16.15mm |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 600mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 10ns |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA65R600E6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.