
This device is a 700 V N-channel power MOSFET built on CoolMOS™ P7 technology. It provides a maximum drain-source on-resistance of 360 mΩ at 10 V gate drive and a maximum continuous drain current of 12.5 A, with a pulsed drain current rating of 34 A. The part is supplied in a 3-pin TO220 FullPAK through-hole package. Its operating junction temperature range is -40 °C to 150 °C, with maximum power dissipation of 26.5 W. Typical gate charge is 16.4 nC and the maximum thermal resistance values are 4.7 K/W junction-to-case and 80 K/W junction-to-ambient.
Sign in to ask questions about the Infineon IPA70R360P7S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA70R360P7S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-281 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPA70R360P7S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.