
This N-channel superjunction power MOSFET is rated for 700 V and 8.5 A and uses Infineon's CoolMOS™ P7 technology in a fully insulated TO-220 FullPAK through-hole package. It specifies up to 600 mΩ RDS(on) at 10 V, 10.5 nC typical gate charge, and 24.9 W maximum power dissipation. The device operates from -40 °C to 150 °C, with thermal resistance values of 5 K/W junction-to-case and 80 K/W junction-to-ambient. Infineon positions it for low-power SMPS and flyback designs, with application examples including vacuum cleaners and LED lighting system designs. The ordering information lists a lead-free, halogen-free, RoHS-compliant tube pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA70R600P7S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA70R600P7S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPA70R600P7S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.