
N-Channel Power MOSFET with 900V drain-source breakdown voltage and 6.9A continuous drain current. Features 800mΩ Rds(on) and 33W power dissipation in a TO-220FP package. Operates from -55°C to 150°C with a 3V threshold voltage. Includes 70ns turn-on delay and 32ns fall time. RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA90R800C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA90R800C3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.9A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 33W |
| Rds On Max | 800mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA90R800C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.