
The IPB009N03LGATMA1 is a surface mount power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250W and a maximum drain to source voltage of 30V. The device is RoHS compliant and halogen free. It has a maximum continuous drain current of 180A and a maximum input capacitance of 25nF. The MOSFET is packaged in a TO-263-7 case and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
Infineon IPB009N03LGATMA1 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 25nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 0.95mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
No datasheet is available for this part.